Adaptive Peltier Module, 78.7W, 8A, 15.7V, 55 x 55mm

RS Stock No.: 490-1418Brand: AdaptiveManufacturers Part No.: ET-127-20-25-RS
brand-logo
View all in Peltier Modules

Technical Document

Specifications

Maximum Cooling Capacity

78.7W

Maximum Temperature Difference

+75K

Maximum Current

8A

Maximum Voltage

15.7V

Active Area

55 x 55mm

Active Area Length

55mm

Active Area Thickness

5.6mm

Active Area Width

55mm

Country of Origin

China

Product details

Thermoelectric Cooler Modules, Adaptive

The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.

Effective cooling power from mW to a hundred of Watts
Max hot side temperature Th = 90°C for best long term performance
Modules can be bonded using heat sink bonder
Applications in refrigeration and power generation
Silicone sealed options

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

You may be interested in
Stock information temporarily unavailable.

BD 41.354

BD 41.354 Each (Exc. Vat)

BD 45.489

BD 45.489 Each (inc. VAT)

Adaptive Peltier Module, 78.7W, 8A, 15.7V, 55 x 55mm

BD 41.354

BD 41.354 Each (Exc. Vat)

BD 45.489

BD 45.489 Each (inc. VAT)

Adaptive Peltier Module, 78.7W, 8A, 15.7V, 55 x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 41.354
5 - 9BD 39.286
10 - 24BD 38.115
25 - 99BD 37.015
100+BD 33.330
You may be interested in

Technical Document

Specifications

Maximum Cooling Capacity

78.7W

Maximum Temperature Difference

+75K

Maximum Current

8A

Maximum Voltage

15.7V

Active Area

55 x 55mm

Active Area Length

55mm

Active Area Thickness

5.6mm

Active Area Width

55mm

Country of Origin

China

Product details

Thermoelectric Cooler Modules, Adaptive

The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.

Effective cooling power from mW to a hundred of Watts
Max hot side temperature Th = 90°C for best long term performance
Modules can be bonded using heat sink bonder
Applications in refrigeration and power generation
Silicone sealed options

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

You may be interested in