Technical Document
Specifications
Brand
AdaptiveMaximum Cooling Capacity
340.5W
Maximum Temperature Difference
+68K
Maximum Current
15.4A
Maximum Voltage
35.8V
Active Area
52 x 52mm
Active Area Length
52mm
Active Area Thickness
3.3mm
Active Area Width
52mm
Country of Origin
China
Product details
Peltier Effect Thermoelectric Module
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
BD 101.260
BD 101.260 Each (Exc. Vat)
BD 111.386
BD 111.386 Each (inc. VAT)
1
BD 101.260
BD 101.260 Each (Exc. Vat)
BD 111.386
BD 111.386 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 101.260 |
5 - 9 | BD 96.195 |
10 - 24 | BD 93.159 |
25 - 99 | BD 90.013 |
100+ | BD 80.993 |
Technical Document
Specifications
Brand
AdaptiveMaximum Cooling Capacity
340.5W
Maximum Temperature Difference
+68K
Maximum Current
15.4A
Maximum Voltage
35.8V
Active Area
52 x 52mm
Active Area Length
52mm
Active Area Thickness
3.3mm
Active Area Width
52mm
Country of Origin
China
Product details
Peltier Effect Thermoelectric Module
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.