Technical Document
Specifications
Brand
AdataModel
Waterproof & Shock-resistant
Hard Drive Type
HDD
Internal/External
External
Interface
USB 2.0
Capacity
1 TB
Dimensions
129 x 97 x 19.2mm
Length
129mm
Width
97mm
Height
19.2mm
Country of Origin
Taiwan, Province Of China
Product details
Adata Waterproof & Shock-resistant Portable Drive
The worlds first waterproof and shock-resistant portable HDD, this heavily armoured storage device is designed especially for people with mobile and hectic lifestyles
Meets "MIL-STD-810F 516.5 procedure IV" drop test and "IEC 529 IPX7 (submersible 1 metre for 30min)" water resistance
USB powered - no power supply needed
Plug & Play
LED Indication: LED - Power on LED Blinking – Access
Dimension (LxWxH): 129 x 97 x 19.2mm
Mobile Hard Drives
BD 53.624
BD 53.624 Each (Exc. Vat)
BD 58.986
BD 58.986 Each (inc. VAT)
1
BD 53.624
BD 53.624 Each (Exc. Vat)
BD 58.986
BD 58.986 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AdataModel
Waterproof & Shock-resistant
Hard Drive Type
HDD
Internal/External
External
Interface
USB 2.0
Capacity
1 TB
Dimensions
129 x 97 x 19.2mm
Length
129mm
Width
97mm
Height
19.2mm
Country of Origin
Taiwan, Province Of China
Product details
Adata Waterproof & Shock-resistant Portable Drive
The worlds first waterproof and shock-resistant portable HDD, this heavily armoured storage device is designed especially for people with mobile and hectic lifestyles
Meets "MIL-STD-810F 516.5 procedure IV" drop test and "IEC 529 IPX7 (submersible 1 metre for 30min)" water resistance
USB powered - no power supply needed
Plug & Play
LED Indication: LED - Power on LED Blinking – Access
Dimension (LxWxH): 129 x 97 x 19.2mm