Adder 4 Port USB DVI KVM Switch, 2048 x 1080 Maximum Resolution

RS Stock No.: 720-9181Brand: AdderManufacturers Part No.: AV4PRO-DVI-UK
brand-logo
View all in KVM Switches

Technical Document

Specifications

Brand

Adder

Video Connection Type

DVI

Number Of Ports

4

Number of Displays Supported

1

Maximum Resolution

2048 x 1080

Keyboard/Mouse Connection Type

USB

Dimensions

233 x 115 x 44mm

Depth

115mm

Height

44mm

Width

233mm

Country of Origin

United Kingdom

Product details

AdderView Pro DVI

The AV4PRO-DVI is designed to enable four computers to be controlled from a single high resolution KVM console using either dual link DVI or high definition analogue video links. The switch makes use of Adder’s True Emulation technology which enables USB HID devices to be continuously emulated to each computer. This unique technology enables instantaneous and reliable hotkey switching whilst also supporting the extra keys and features of enhanced keyboards and mice. The AdderView includes two independently switchable USB 2.0 channels and an audio channel, giving the user the flexibility to attach selected peripherals to different computers.

Dual link DVI-I with extended profile DDC EDID
True Emulation USB2.0 technology
Independent simultaneous device selection
Channel selection options
Broad USB 2.0 Hi Speed device support
Options port for control, synchronisation and upgrade
100-240Vac 50/60Hz input to power adapter
5Vdc 2A output from power adapter

Supplied with

2.5mm DC jack

Approvals

CE, FCC

You may be interested in
Stock information temporarily unavailable.

BD 325.936

BD 325.936 Each (Exc. Vat)

BD 358.530

BD 358.530 Each (inc. VAT)

Adder 4 Port USB DVI KVM Switch, 2048 x 1080 Maximum Resolution

BD 325.936

BD 325.936 Each (Exc. Vat)

BD 358.530

BD 358.530 Each (inc. VAT)

Adder 4 Port USB DVI KVM Switch, 2048 x 1080 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Adder

Video Connection Type

DVI

Number Of Ports

4

Number of Displays Supported

1

Maximum Resolution

2048 x 1080

Keyboard/Mouse Connection Type

USB

Dimensions

233 x 115 x 44mm

Depth

115mm

Height

44mm

Width

233mm

Country of Origin

United Kingdom

Product details

AdderView Pro DVI

The AV4PRO-DVI is designed to enable four computers to be controlled from a single high resolution KVM console using either dual link DVI or high definition analogue video links. The switch makes use of Adder’s True Emulation technology which enables USB HID devices to be continuously emulated to each computer. This unique technology enables instantaneous and reliable hotkey switching whilst also supporting the extra keys and features of enhanced keyboards and mice. The AdderView includes two independently switchable USB 2.0 channels and an audio channel, giving the user the flexibility to attach selected peripherals to different computers.

Dual link DVI-I with extended profile DDC EDID
True Emulation USB2.0 technology
Independent simultaneous device selection
Channel selection options
Broad USB 2.0 Hi Speed device support
Options port for control, synchronisation and upgrade
100-240Vac 50/60Hz input to power adapter
5Vdc 2A output from power adapter

Supplied with

2.5mm DC jack

Approvals

CE, FCC

You may be interested in