Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Addgards Yellow PE Folding Barrier

RS Stock No.: 185-8103Brand: AddgardsManufacturers Part No.: ELE1
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Barrier Type

Folding Barrier

Colour

Yellow

Material

PE

Barrier Height

1.1m

Depth

40 mm

Height

1.1 m

Width

660mm

Country of Origin

Ireland

Product details

Elevator Guard

Supplied as a pair of guards.

Fold away barrier system made from durable Polyethylene Plastic
Non-conductive, telescopic poles stored inside the barriers
Lightweight but very strong
Easy to clean
2 panels - 1110mm highx660mm widex40mm thick
Weight approx. 8kg
Telescopic poles extend to 2.6m above FFL

You may be interested in
Addgards Yellow PE Folding Barrier
BD 110.0111 Pair (Exc. Vat)
Stock information temporarily unavailable.

BD 181.650

BD 181.650 Each (Exc. Vat)

BD 199.815

BD 199.815 Each (inc. VAT)

Addgards Yellow PE Folding Barrier

BD 181.650

BD 181.650 Each (Exc. Vat)

BD 199.815

BD 199.815 Each (inc. VAT)

Addgards Yellow PE Folding Barrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Addgards Yellow PE Folding Barrier
BD 110.0111 Pair (Exc. Vat)

Technical Document

Specifications

Barrier Type

Folding Barrier

Colour

Yellow

Material

PE

Barrier Height

1.1m

Depth

40 mm

Height

1.1 m

Width

660mm

Country of Origin

Ireland

Product details

Elevator Guard

Supplied as a pair of guards.

Fold away barrier system made from durable Polyethylene Plastic
Non-conductive, telescopic poles stored inside the barriers
Lightweight but very strong
Easy to clean
2 panels - 1110mm highx660mm widex40mm thick
Weight approx. 8kg
Telescopic poles extend to 2.6m above FFL

You may be interested in
Addgards Yellow PE Folding Barrier
BD 110.0111 Pair (Exc. Vat)