Advance Tapes AT170 AT170 Duct Tape, 50m x 50mm, White, Gloss Finish

Technical Document
Specifications
Brand
Advance TapesColour
White
Tape Type
Duct Tape
Width
50mm
Length
50m
Backing Material
Fabric
Thickness
0.20mm
Adhesive Material
Rubber Resin
Adhesion Strength
3.7 N/cm
Elongation At Break
20%
Tensile Strength
35N/cm
Finish
Gloss
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-50°C
Trade Name
AT170
Model Number
AT170
Country of Origin
United Kingdom
BD 10.610
BD 10.610 1 Reel of 50 Metres (Exc. Vat)
BD 11.671
BD 11.671 1 Reel of 50 Metres (inc. VAT)
1
BD 10.610
BD 10.610 1 Reel of 50 Metres (Exc. Vat)
BD 11.671
BD 11.671 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 10.610 |
6 - 14 | BD 10.406 |
15+ | BD 10.373 |
Technical Document
Specifications
Brand
Advance TapesColour
White
Tape Type
Duct Tape
Width
50mm
Length
50m
Backing Material
Fabric
Thickness
0.20mm
Adhesive Material
Rubber Resin
Adhesion Strength
3.7 N/cm
Elongation At Break
20%
Tensile Strength
35N/cm
Finish
Gloss
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-50°C
Trade Name
AT170
Model Number
AT170
Country of Origin
United Kingdom