Advance Tapes AT175 Cloth Tape, 50m x 50mm, Green

Technical Document
Specifications
Brand
Advance TapesColour
Green
Tape Type
Cloth Tape
Width
50mm
Length
50m
Backing Material
Polycoated
Thickness
0.23mm
Adhesive Material
Rubber Resin
Adhesion Strength
5.5 N/cm
Elongation At Break
24%
Tensile Strength
32N/cm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-50°C
Model Number
AT175
Country of Origin
United Kingdom
Product details
Fabric Backed Colour Cloth Tapes
General purpose polyethylene coated fabric with a white pressure sensitive adhesive
Easy tear & unwind
BD 12.177
BD 12.177 Each (Exc. Vat)
BD 13.395
BD 13.395 Each (inc. VAT)
1
BD 12.177
BD 12.177 Each (Exc. Vat)
BD 13.395
BD 13.395 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | BD 12.177 |
6 - 14 | BD 11.952 |
15+ | BD 11.902 |
Technical Document
Specifications
Brand
Advance TapesColour
Green
Tape Type
Cloth Tape
Width
50mm
Length
50m
Backing Material
Polycoated
Thickness
0.23mm
Adhesive Material
Rubber Resin
Adhesion Strength
5.5 N/cm
Elongation At Break
24%
Tensile Strength
32N/cm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-50°C
Model Number
AT175
Country of Origin
United Kingdom
Product details
Fabric Backed Colour Cloth Tapes
General purpose polyethylene coated fabric with a white pressure sensitive adhesive
Easy tear & unwind