Advance Tapes AT521 Conductive Metallic Tape, 25mm x 33m

Technical Document
Specifications
Brand
Advance TapesTape Type
Aluminium Tape
Total Thickness
0.07mm
Foil Thickness
0.04mm
Width
25mm
Length
33m
Conductivity
Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Acrylic
Tensile Strength
25N/cm
Maximum Temperature Resistance
+155°C
Complies with EN Legislation
BS EN 60454 - Part 2
Minimum Temperature Resistance
-20°C
Model Number
AT521
Country of Origin
Ireland
BD 32.670
BD 0.990 Each (Exc. Vat)
BD 35.937
BD 1.089 Each (inc. VAT)
33
BD 32.670
BD 0.990 Each (Exc. Vat)
BD 35.937
BD 1.089 Each (inc. VAT)
33
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
33 - 165 | BD 0.990 | BD 32.670 |
198 - 462 | BD 0.957 | BD 31.581 |
495+ | BD 0.952 | BD 31.400 |
Technical Document
Specifications
Brand
Advance TapesTape Type
Aluminium Tape
Total Thickness
0.07mm
Foil Thickness
0.04mm
Width
25mm
Length
33m
Conductivity
Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Acrylic
Tensile Strength
25N/cm
Maximum Temperature Resistance
+155°C
Complies with EN Legislation
BS EN 60454 - Part 2
Minimum Temperature Resistance
-20°C
Model Number
AT521
Country of Origin
Ireland