Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Advance Tapes AT536 Conductive Tin Clad Metallic Tape, 25mm x 33m

RS Stock No.: 542-5577Brand: Advance Tapes
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Tape Type

Copper Tape

Total Thickness

0.06mm

Foil Thickness

0.035mm

Width

25mm

Length

33m

Conductivity

Conductive

Adhesion Strength

5 N/cm

Adhesive Material

Thermosetting Acrylic

Material Plating

Tin

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Complies with EN Legislation

BS EN 60454 - Part 2

Model Number

AT536

Country of Origin

Ireland

Product details

AT536 35μ Tin Clad Copper Foil Shielding Tape

35μ tin clad copper foil coated tape with an electrically conductive acrylic adhesive supplied on a removable silicone liner

Resistant to oils,chemicals, water and ozone
Good solder ability

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

Stock information temporarily unavailable.

BD 76.792

BD 76.792 1 Reel of 33 Metres (Exc. Vat)

BD 84.471

BD 84.471 1 Reel of 33 Metres (inc. VAT)

Advance Tapes AT536 Conductive Tin Clad Metallic Tape, 25mm x 33m

BD 76.792

BD 76.792 1 Reel of 33 Metres (Exc. Vat)

BD 84.471

BD 84.471 1 Reel of 33 Metres (inc. VAT)

Advance Tapes AT536 Conductive Tin Clad Metallic Tape, 25mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tape Type

Copper Tape

Total Thickness

0.06mm

Foil Thickness

0.035mm

Width

25mm

Length

33m

Conductivity

Conductive

Adhesion Strength

5 N/cm

Adhesive Material

Thermosetting Acrylic

Material Plating

Tin

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Complies with EN Legislation

BS EN 60454 - Part 2

Model Number

AT536

Country of Origin

Ireland

Product details

AT536 35μ Tin Clad Copper Foil Shielding Tape

35μ tin clad copper foil coated tape with an electrically conductive acrylic adhesive supplied on a removable silicone liner

Resistant to oils,chemicals, water and ozone
Good solder ability

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.