Advance Tapes AT74 Black PVC Electrical Tape, 19mm x 33m

Technical Document
Specifications
Brand
Advance TapesColour
Black
Width
19mm
Length
33m
Backing Material
PVC
Thickness
0.15mm
Maximum Operating Temperature
+105°C
Trade Name
AT74
Country of Origin
United Kingdom
Product details
Electrical Insulation Tape AT74 – High Temperature
Flexible PVC insulating tape coated with a pressure sensitive adhesive and offering good high temperature performance.
105°C maximum service temperature
Very flexible and conformable to awkward shapes
Flame retardant and self extinguishing
Good ageing and abrasion resistance
Non-corrosive adhesive
UV and water resistant
Each kit (RS Stock no 408-9546) contains 8 reels
Standards
BS EN 60454 Type 10
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
BD 18.974
BD 18.974 1 Kit (Exc. Vat)
BD 20.871
BD 20.871 1 Kit (inc. VAT)
1
BD 18.974
BD 18.974 1 Kit (Exc. Vat)
BD 20.871
BD 20.871 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 18.974 |
6 - 14 | BD 18.596 |
15+ | BD 18.517 |
Technical Document
Specifications
Brand
Advance TapesColour
Black
Width
19mm
Length
33m
Backing Material
PVC
Thickness
0.15mm
Maximum Operating Temperature
+105°C
Trade Name
AT74
Country of Origin
United Kingdom
Product details
Electrical Insulation Tape AT74 – High Temperature
Flexible PVC insulating tape coated with a pressure sensitive adhesive and offering good high temperature performance.
105°C maximum service temperature
Very flexible and conformable to awkward shapes
Flame retardant and self extinguishing
Good ageing and abrasion resistance
Non-corrosive adhesive
UV and water resistant
Each kit (RS Stock no 408-9546) contains 8 reels
Standards
BS EN 60454 Type 10
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.