Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Advance Tapes AT87 White Self Amalgamating Tape 19mm x 10m

RS Stock No.: 511-4176Brand: Advance Tapes
brand-logo
View all in Self Amalgamating Tapes

Technical Document

Specifications

Backing Material

Polyisobutylene

Width

19mm

Length

10m

Thickness

0.5mm

Colour

White

Adhesion Strength

Non-adhesive

Tensile Strength

20N/cm

Maximum Operating Temperature

+100°C

Breakdown Voltage

8500V

Minimum Operating Temperature

-30°C

Model Number

AT87

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Advance Tapes AT87 White Self Amalgamating Tape 19mm x 10m

P.O.A.

Advance Tapes AT87 White Self Amalgamating Tape 19mm x 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Backing Material

Polyisobutylene

Width

19mm

Length

10m

Thickness

0.5mm

Colour

White

Adhesion Strength

Non-adhesive

Tensile Strength

20N/cm

Maximum Operating Temperature

+100°C

Breakdown Voltage

8500V

Minimum Operating Temperature

-30°C

Model Number

AT87

Country of Origin

United Kingdom

You may be interested in