Advance Tapes AT521 Conductive Metallic Tape, 19mm x 33m

RS Stock No.: 542-5296Brand: Advance TapesManufacturers Part No.: AT521
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Total Thickness

0.07mm

Tape Type

Aluminium Tape

Foil Thickness

0.04mm

Width

19mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Acrylic

Tensile Strength

25N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Model Number

AT521

Country of Origin

United Kingdom

Product details

AT521 40μ EMI/RFI Conductive Tape

The Advance Tapes AT521 40 μ aluminium foil shielding tape has been designed to provide you with good shielding and conductivity through its removable silicone liner.
The foil tapes are easy to unwind, easy to use and are aesthetically pleasing.

Features and Benefits

Good chemical, heat, acid and alkali resistance
Good resistance to high and low temperatures
The foil construction is tested in-house and conforms to the flame retardant requirement part only of UL510
Tested in accordance with ASTM D-1000 latest issue, BS EN 60454 - Part 2
test methods (Formerly VDE 0340,BS 3924).
Tested and meets military specification MIL – T – 47012

Typical Applications

Use the AT521 tape for your EMI/RFI and static shielding

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

Stock information temporarily unavailable.

BD 24.866

BD 0.754 Each (Exc. Vat)

BD 27.353

BD 0.829 Each (inc. VAT)

Advance Tapes AT521 Conductive Metallic Tape, 19mm x 33m

BD 24.866

BD 0.754 Each (Exc. Vat)

BD 27.353

BD 0.829 Each (inc. VAT)

Advance Tapes AT521 Conductive Metallic Tape, 19mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
33 - 165BD 0.754BD 24.866
198 - 462BD 0.732BD 24.140
495+BD 0.726BD 23.958

Technical Document

Specifications

Total Thickness

0.07mm

Tape Type

Aluminium Tape

Foil Thickness

0.04mm

Width

19mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Acrylic

Tensile Strength

25N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Model Number

AT521

Country of Origin

United Kingdom

Product details

AT521 40μ EMI/RFI Conductive Tape

The Advance Tapes AT521 40 μ aluminium foil shielding tape has been designed to provide you with good shielding and conductivity through its removable silicone liner.
The foil tapes are easy to unwind, easy to use and are aesthetically pleasing.

Features and Benefits

Good chemical, heat, acid and alkali resistance
Good resistance to high and low temperatures
The foil construction is tested in-house and conforms to the flame retardant requirement part only of UL510
Tested in accordance with ASTM D-1000 latest issue, BS EN 60454 - Part 2
test methods (Formerly VDE 0340,BS 3924).
Tested and meets military specification MIL – T – 47012

Typical Applications

Use the AT521 tape for your EMI/RFI and static shielding

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.