Technical Document
Specifications
Brand
Advance TapesTotal Thickness
0.07mm
Tape Type
Copper Tape
Foil Thickness
0.035mm
Width
25mm
Length
33m
Conductivity
Non-Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Thermosetting Acrylic
Material Plating
None
Tensile Strength
40N/cm
Maximum Temperature Resistance
+155°C
Minimum Temperature Resistance
-20°C
Complies with EN Legislation
BS EN 60454 - Part 2
Model Number
AT525
Country of Origin
Ireland
BD 36.140
BD 36.140 1 Reel of 33 Metres (Exc. Vat)
BD 39.754
BD 39.754 1 Reel of 33 Metres (inc. VAT)
1
BD 36.140
BD 36.140 1 Reel of 33 Metres (Exc. Vat)
BD 39.754
BD 39.754 1 Reel of 33 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Advance TapesTotal Thickness
0.07mm
Tape Type
Copper Tape
Foil Thickness
0.035mm
Width
25mm
Length
33m
Conductivity
Non-Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Thermosetting Acrylic
Material Plating
None
Tensile Strength
40N/cm
Maximum Temperature Resistance
+155°C
Minimum Temperature Resistance
-20°C
Complies with EN Legislation
BS EN 60454 - Part 2
Model Number
AT525
Country of Origin
Ireland