Technical Document
Specifications
Brand
AdvantechBus Type
RS485
Connector A
DB-9
Connector A Gender
Female
Connector B
DB-9
Connector B Gender
Female
Series
UL 226
Country of Origin
United States
BD 36.597
BD 36.597 Each (Exc. Vat)
BD 40.257
BD 40.257 Each (inc. VAT)
Advantech RS485 DB-9 Female to DB-9 Female Interface Converter, UL 226
1
BD 36.597
BD 36.597 Each (Exc. Vat)
BD 40.257
BD 40.257 Each (inc. VAT)
Advantech RS485 DB-9 Female to DB-9 Female Interface Converter, UL 226
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AdvantechBus Type
RS485
Connector A
DB-9
Connector A Gender
Female
Connector B
DB-9
Connector B Gender
Female
Series
UL 226
Country of Origin
United States