Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Advantech WISE-4000 Series I/O module for Use with IoT Applications, Digital, Relay, 10 → 24 V

RS Stock No.: 283-6197Brand: AdvantechManufacturers Part No.: WISE-4060Distrelec Article No.: 30282869
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Wireless I/O Module

Series

WISE-4000

Input Type

Digital

Number of Inputs

4

Output Type

Relay

Number of Outputs

4

For Use With

IoT Applications

Supply Voltage

10 → 24 V

Distrelec Product Id

30282869

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 118.674

BD 118.674 Each (Exc. Vat)

BD 130.541

BD 130.541 Each (inc. VAT)

Advantech WISE-4000 Series I/O module for Use with IoT Applications, Digital, Relay, 10 → 24 V

BD 118.674

BD 118.674 Each (Exc. Vat)

BD 130.541

BD 130.541 Each (inc. VAT)

Advantech WISE-4000 Series I/O module for Use with IoT Applications, Digital, Relay, 10 → 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Wireless I/O Module

Series

WISE-4000

Input Type

Digital

Number of Inputs

4

Output Type

Relay

Number of Outputs

4

For Use With

IoT Applications

Supply Voltage

10 → 24 V

Distrelec Product Id

30282869

Country of Origin

Taiwan, Province Of China