Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AE & T Impact Protector

RS Stock No.: 322-5139Brand: AE & TManufacturers Part No.: A101
brand-logo
View all in Impact Protectors

Technical Document

Specifications

Brand

AE & T

Type

Shock absorber

Material

Polyethylene foam

Thickness

14mm

Size

680 x 110mm

Length

680mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-70°C

Width

110mm

Series

Amortiflex®

Country of Origin

France

Product details

Amortiflex® shock absorbers

Range of shock absorbers for angles and gutters.
Protect sharp angles, low passages, sharp corners in workshops, etc.
Amortiflex® safety shock absorbers are made from cellular thermoplastic with optimum shock-absorption properties. Resistant to hydrocarbons, severe environments, glues, solvents, vapours and heat.
Double-sided adhesive for sticking onto all clean surfaces.
Yellow and black striped models comply with NFX 08-003 standards for "signing and safety colours" (models A101 and G102). Model A102 is grey and self-extinguishing.
Packages of 10 strips.

You may be interested in
AE & T Impact Protector
BD 120.6171 Bag of 10 (Exc. Vat)
Stock information temporarily unavailable.

BD 142.422

BD 142.422 1 Bag of 10 (Exc. Vat)

BD 156.664

BD 156.664 1 Bag of 10 (inc. VAT)

AE & T Impact Protector

BD 142.422

BD 142.422 1 Bag of 10 (Exc. Vat)

BD 156.664

BD 156.664 1 Bag of 10 (inc. VAT)

AE & T Impact Protector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
AE & T Impact Protector
BD 120.6171 Bag of 10 (Exc. Vat)

Technical Document

Specifications

Brand

AE & T

Type

Shock absorber

Material

Polyethylene foam

Thickness

14mm

Size

680 x 110mm

Length

680mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-70°C

Width

110mm

Series

Amortiflex®

Country of Origin

France

Product details

Amortiflex® shock absorbers

Range of shock absorbers for angles and gutters.
Protect sharp angles, low passages, sharp corners in workshops, etc.
Amortiflex® safety shock absorbers are made from cellular thermoplastic with optimum shock-absorption properties. Resistant to hydrocarbons, severe environments, glues, solvents, vapours and heat.
Double-sided adhesive for sticking onto all clean surfaces.
Yellow and black striped models comply with NFX 08-003 standards for "signing and safety colours" (models A101 and G102). Model A102 is grey and self-extinguishing.
Packages of 10 strips.

You may be interested in
AE & T Impact Protector
BD 120.6171 Bag of 10 (Exc. Vat)