AE & T 110mm Anti-Vibration Pad A102 680 x 110mm 14mm

RS Stock No.: 322-5151Brand: AE & TManufacturers Part No.: A102
brand-logo
View all in Anti Vibration Pads

Technical Document

Specifications

Brand

AE & T

Thickness

14mm

Size

680 x 110mm

Length

680mm

Width

110mm

Series

Amortiflex®

Country of Origin

France

Product details

Amortiflex® shock absorbers

Range of shock absorbers for angles and gutters.
Protect sharp angles, low passages, sharp corners in workshops, etc.
Amortiflex® safety shock absorbers are made from cellular thermoplastic with optimum shock-absorption properties. Resistant to hydrocarbons, severe environments, glues, solvents, vapours and heat.
Double-sided adhesive for sticking onto all clean surfaces.
Yellow and black striped models comply with NFX 08-003 standards for "signing and safety colours" (models A101 and G102). Model A102 is grey and self-extinguishing.
Packages of 10 strips.

You may be interested in
AE & T Impact Protector
BD 164.1241 Bag of 10 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

AE & T 110mm Anti-Vibration Pad A102 680 x 110mm 14mm

P.O.A.

AE & T 110mm Anti-Vibration Pad A102 680 x 110mm 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
AE & T Impact Protector
BD 164.1241 Bag of 10 (Exc. Vat)

Technical Document

Specifications

Brand

AE & T

Thickness

14mm

Size

680 x 110mm

Length

680mm

Width

110mm

Series

Amortiflex®

Country of Origin

France

Product details

Amortiflex® shock absorbers

Range of shock absorbers for angles and gutters.
Protect sharp angles, low passages, sharp corners in workshops, etc.
Amortiflex® safety shock absorbers are made from cellular thermoplastic with optimum shock-absorption properties. Resistant to hydrocarbons, severe environments, glues, solvents, vapours and heat.
Double-sided adhesive for sticking onto all clean surfaces.
Yellow and black striped models comply with NFX 08-003 standards for "signing and safety colours" (models A101 and G102). Model A102 is grey and self-extinguishing.
Packages of 10 strips.

You may be interested in
AE & T Impact Protector
BD 164.1241 Bag of 10 (Exc. Vat)