AE & T Impact Protector

RS Stock No.: 322-5145Brand: AE & TManufacturers Part No.: G102
brand-logo
View all in Impact Protectors

Technical Document

Specifications

Brand

AE & T

Type

Shock absorber

Material

Polyethylene foam

Thickness

29mm

Size

680 x 28mm

Length

680mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-70°C

Width

28mm

Series

Amortiflex®

Country of Origin

France

Product details

Amortiflex® shock absorbers

Range of shock absorbers for angles and gutters.
Protect sharp angles, low passages, sharp corners in workshops, etc.
Amortiflex® safety shock absorbers are made from cellular thermoplastic with optimum shock-absorption properties. Resistant to hydrocarbons, severe environments, glues, solvents, vapours and heat.
Double-sided adhesive for sticking onto all clean surfaces.
Yellow and black striped models comply with NFX 08-003 standards for "signing and safety colours" (models A101 and G102). Model A102 is grey and self-extinguishing.
Packages of 10 strips.

You may be interested in
AE & T Impact Protector
BD 168.7591 Bag of 10 (Exc. Vat)

BD 118.178

BD 118.178 1 Bag of 10 (Exc. Vat)

BD 129.996

BD 129.996 1 Bag of 10 (inc. VAT)

AE & T Impact Protector

BD 118.178

BD 118.178 1 Bag of 10 (Exc. Vat)

BD 129.996

BD 129.996 1 Bag of 10 (inc. VAT)

AE & T Impact Protector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
AE & T Impact Protector
BD 168.7591 Bag of 10 (Exc. Vat)

Technical Document

Specifications

Brand

AE & T

Type

Shock absorber

Material

Polyethylene foam

Thickness

29mm

Size

680 x 28mm

Length

680mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-70°C

Width

28mm

Series

Amortiflex®

Country of Origin

France

Product details

Amortiflex® shock absorbers

Range of shock absorbers for angles and gutters.
Protect sharp angles, low passages, sharp corners in workshops, etc.
Amortiflex® safety shock absorbers are made from cellular thermoplastic with optimum shock-absorption properties. Resistant to hydrocarbons, severe environments, glues, solvents, vapours and heat.
Double-sided adhesive for sticking onto all clean surfaces.
Yellow and black striped models comply with NFX 08-003 standards for "signing and safety colours" (models A101 and G102). Model A102 is grey and self-extinguishing.
Packages of 10 strips.

You may be interested in
AE & T Impact Protector
BD 168.7591 Bag of 10 (Exc. Vat)