Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aerotight, Plain Lock Nut, M12

RS Stock No.: 260-6436Brand: AerotightManufacturers Part No.: A2AEROTIGHTM12RS
View all in Hex Nuts

Technical Document

Specifications

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M12

Type

Aerotight

Finish

Plain

Width

19mm

Country of Origin

United Kingdom

Product details

A1 Stainless Steel - Metric

A1 grade type 303 stainless steel
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable

Aerotight® Stiff Nuts

Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.

You may be interested in
Stock information temporarily unavailable.

BD 37.080

BD 37.080 1 Box of 10 (Exc. Vat)

BD 40.788

BD 40.788 1 Box of 10 (inc. VAT)

Aerotight, Plain Lock Nut, M12

BD 37.080

BD 37.080 1 Box of 10 (Exc. Vat)

BD 40.788

BD 40.788 1 Box of 10 (inc. VAT)

Aerotight, Plain Lock Nut, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 37.080
5 - 9BD 35.390
10 - 29BD 34.070
30+BD 32.330
You may be interested in

Technical Document

Specifications

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M12

Type

Aerotight

Finish

Plain

Width

19mm

Country of Origin

United Kingdom

Product details

A1 Stainless Steel - Metric

A1 grade type 303 stainless steel
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable

Aerotight® Stiff Nuts

Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.

You may be interested in