Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aim-TTi Bench Power Supply, 35V, 4A, 2-Output, 280W

RS Stock No.: 278-5056Brand: Aim-TTiManufacturers Part No.: 51153-1030
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

2

Supply Voltage

230V

Output Voltage

35V

Output Current

4A

Power Rating

280W

Number of Displays

4

Type

Digital

Output Connector

Spring Loaded Connector

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Aim-TTi Bench Power Supply, 35V, 4A, 2-Output, 280W

P.O.A.

Aim-TTi Bench Power Supply, 35V, 4A, 2-Output, 280W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outputs

2

Supply Voltage

230V

Output Voltage

35V

Output Current

4A

Power Rating

280W

Number of Displays

4

Type

Digital

Output Connector

Spring Loaded Connector

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom