Aim-TTi CPX Series Digital Bench Power Supply, 0 → 60V, 0 → 10A, 2-Output, 360W - UKAS Calibrated

RS Stock No.: 803-6565Brand: Aim-TTiManufacturers Part No.: CPX200DP
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Aim-TTi

Series

CPX

Model Number

CPX200DP

Number of Outputs

2

Calibrated

UKAS

Output Voltage

0 → 60V

Supply Voltage

110 → 240V ac

Output Current

0 → 10A

Power Rating

360W

Number of Displays

4

Bench Power Supply Type

Autoranging Power Supply

Type

Analogue

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Product details

Aim-TTi CPX Series Power Supplies CPX200D & CPX200DP

Stock information temporarily unavailable.

P.O.A.

Aim-TTi CPX Series Digital Bench Power Supply, 0 → 60V, 0 → 10A, 2-Output, 360W - UKAS Calibrated

Calibration type

P.O.A.

Aim-TTi CPX Series Digital Bench Power Supply, 0 → 60V, 0 → 10A, 2-Output, 360W - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Series

CPX

Model Number

CPX200DP

Number of Outputs

2

Calibrated

UKAS

Output Voltage

0 → 60V

Supply Voltage

110 → 240V ac

Output Current

0 → 10A

Power Rating

360W

Number of Displays

4

Bench Power Supply Type

Autoranging Power Supply

Type

Analogue

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Product details

Aim-TTi CPX Series Power Supplies CPX200D & CPX200DP