Technical Document
Specifications
Brand
Aim-TTiSeries
LDH400
Load Type
Programmable
Constant Voltage Mode Range
10 → 500 V
Constant Current Mode Range
0 → 16 A
Constant Resistance Mode Range
50 → 10000 Ω
Constant Wattage Mode Range
0 → 400 W
Rack Units
3 U
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 968.143
BD 968.143 Each (Exc. Vat)
BD 1,064.957
BD 1,064.957 Each (inc. VAT)
Aim-TTi LDH400 Series Electronic DC Load, 0 → 400 W, 10 → 500 V, 0 → 16 A
1
BD 968.143
BD 968.143 Each (Exc. Vat)
BD 1,064.957
BD 1,064.957 Each (inc. VAT)
Aim-TTi LDH400 Series Electronic DC Load, 0 → 400 W, 10 → 500 V, 0 → 16 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Aim-TTiSeries
LDH400
Load Type
Programmable
Constant Voltage Mode Range
10 → 500 V
Constant Current Mode Range
0 → 16 A
Constant Resistance Mode Range
50 → 10000 Ω
Constant Wattage Mode Range
0 → 400 W
Rack Units
3 U
Country of Origin
United Kingdom