Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aim-TTi Bench Power Supply, 0 → 32V, 0 → 3 A, 0.1 → 7 A, 2-Output, 240W

RS Stock No.: 851-965Brand: Aim-TTiManufacturers Part No.: PL330QMT
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Aim-TTi

Number of Outputs

2

Output Voltage

0 → 32V

Supply Voltage

115 V ac, 230 V ac

Output Current

0 → 3 A, 0.1 → 7 A

Power Rating

240W

Number of Displays

4

Type

Digital

Output Connector

Binding Post Terminal

Minimum Temperature

+5°C

Maximum Temperature

+40°C

Stock information temporarily unavailable.

P.O.A.

Aim-TTi Bench Power Supply, 0 → 32V, 0 → 3 A, 0.1 → 7 A, 2-Output, 240W

P.O.A.

Aim-TTi Bench Power Supply, 0 → 32V, 0 → 3 A, 0.1 → 7 A, 2-Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Number of Outputs

2

Output Voltage

0 → 32V

Supply Voltage

115 V ac, 230 V ac

Output Current

0 → 3 A, 0.1 → 7 A

Power Rating

240W

Number of Displays

4

Type

Digital

Output Connector

Binding Post Terminal

Minimum Temperature

+5°C

Maximum Temperature

+40°C