Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aim-TTi Bench Power Supply, 0 → 15 V, 0 → 35 V, 0 → 3 A, 0 → 5 A, 1-Output, 105W

RS Stock No.: 437-9029Brand: Aim-TTiManufacturers Part No.: QL355P
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Aim-TTi

Number of Outputs

1

Output Voltage

0 → 15 V, 0 → 35 V

Supply Voltage

115 V ac, 230 V ac

Output Current

0 → 3 A, 0 → 5 A

Power Rating

105W

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Stock information temporarily unavailable.

P.O.A.

Aim-TTi Bench Power Supply, 0 → 15 V, 0 → 35 V, 0 → 3 A, 0 → 5 A, 1-Output, 105W

P.O.A.

Aim-TTi Bench Power Supply, 0 → 15 V, 0 → 35 V, 0 → 3 A, 0 → 5 A, 1-Output, 105W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Number of Outputs

1

Output Voltage

0 → 15 V, 0 → 35 V

Supply Voltage

115 V ac, 230 V ac

Output Current

0 → 3 A, 0 → 5 A

Power Rating

105W

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C