Aim-TTi TG315 Function Generator, 0.03Hz Min, 3MHz Max - With RS Calibration

RS Stock No.: 467-7418Brand: Aim-TTiManufacturers Part No.: TG315
brand-logo
View all in Function Generators

Technical Document

Specifications

Brand

Aim-TTi

Maximum Frequency Range Sinewave

3MHz

Maximum Frequency Range (Sinewave)

3MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

3MHz

Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)

3MHz

Series

TG300

Output Impedance

50 Ω, 600 Ω

Minimum Frequency Range Sinewave

0.03Hz

Minimum Frequency Range (Sinewave)

0.03Hz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz

Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)

0.03 Hz

Time Base Accuracy

±10ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

3MHz

Maximum Frequency Range (Triangle/Saw)

3MHz

Minimum Frequency Range Triangle/Saw

0.03Hz

Minimum Frequency Range (Triangle/Saw)

0.03Hz

Height

88mm

Input Impedance

10 kΩ

Maximum Operating Temperature

+40°C

CMOS Output Level

0 → 5V

Attenuation

-60 dB, -40 dB, -20 dB, 0 dB

Length

235mm

Minimum Operating Temperature

+5°C

Output Amplitude

20V Pk-Pk

Model Number

TG315

Dimensions

235 x 260 x 88mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz → 3 MHz

Frequency Range (Square, Pulse and Arbitrary Waveform)

0.03 Hz → 3 MHz

Weight

1.9kg

Digital Amplitude and Offset

Yes

TTL Output Level

0 → 5V

Width

260mm

Country of Origin

United Kingdom

Product details

Aim-TTi TG310 & TG315 3MHz Function Generator with Dual Digital Displays

The TG315 is a low-cost 3MHz function generator which incorporates an LCD display that gives a simultaneous readout of frequency and amplitude (or dc offset). Wide frequency range is matched by very high waveform quality at all frequencies and amplitudes. The digital display provides fast update even at low frequencies. The TG310 is a simplified version of the TG315, having a calibrated frequency dial and no LCD display.

Simultaneous digital display of frequency and level
High accuracy frequency readout with fast update
2mV to 20V pk-pk output from 50Ω or 600Ω
Level display compensated for attenuator setting
1000:1 frequency change by vernier or external sweep input
Variable symmetry at constant frequency
Display annunciators including clipping indicator

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Aim-TTi TG315 Function Generator, 0.03Hz Min, 3MHz Max - With RS Calibration

Calibration type

P.O.A.

Aim-TTi TG315 Function Generator, 0.03Hz Min, 3MHz Max - With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Aim-TTi

Maximum Frequency Range Sinewave

3MHz

Maximum Frequency Range (Sinewave)

3MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

3MHz

Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)

3MHz

Series

TG300

Output Impedance

50 Ω, 600 Ω

Minimum Frequency Range Sinewave

0.03Hz

Minimum Frequency Range (Sinewave)

0.03Hz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz

Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)

0.03 Hz

Time Base Accuracy

±10ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

3MHz

Maximum Frequency Range (Triangle/Saw)

3MHz

Minimum Frequency Range Triangle/Saw

0.03Hz

Minimum Frequency Range (Triangle/Saw)

0.03Hz

Height

88mm

Input Impedance

10 kΩ

Maximum Operating Temperature

+40°C

CMOS Output Level

0 → 5V

Attenuation

-60 dB, -40 dB, -20 dB, 0 dB

Length

235mm

Minimum Operating Temperature

+5°C

Output Amplitude

20V Pk-Pk

Model Number

TG315

Dimensions

235 x 260 x 88mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz → 3 MHz

Frequency Range (Square, Pulse and Arbitrary Waveform)

0.03 Hz → 3 MHz

Weight

1.9kg

Digital Amplitude and Offset

Yes

TTL Output Level

0 → 5V

Width

260mm

Country of Origin

United Kingdom

Product details

Aim-TTi TG310 & TG315 3MHz Function Generator with Dual Digital Displays

The TG315 is a low-cost 3MHz function generator which incorporates an LCD display that gives a simultaneous readout of frequency and amplitude (or dc offset). Wide frequency range is matched by very high waveform quality at all frequencies and amplitudes. The digital display provides fast update even at low frequencies. The TG310 is a simplified version of the TG315, having a calibrated frequency dial and no LCD display.

Simultaneous digital display of frequency and level
High accuracy frequency readout with fast update
2mV to 20V pk-pk output from 50Ω or 600Ω
Level display compensated for attenuator setting
1000:1 frequency change by vernier or external sweep input
Variable symmetry at constant frequency
Display annunciators including clipping indicator

You may be interested in