Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thurlby Thandar Instruments Bench Power Supply, 0 → 30V, 2A, 2-Output, 120W

RS Stock No.: 653-171Brand: Aim-TTiManufacturers Part No.: TS3022S
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

2

Supply Voltage

120 V ac, 220 V ac

Output Voltage

0 → 30V

Output Current

2A

Power Rating

120W

Number of Displays

4

Type

Digital

Output Connector

4 mm Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Thurlby Thandar Instruments Bench Power Supply, 0 → 30V, 2A, 2-Output, 120W

P.O.A.

Thurlby Thandar Instruments Bench Power Supply, 0 → 30V, 2A, 2-Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outputs

2

Supply Voltage

120 V ac, 220 V ac

Output Voltage

0 → 30V

Output Current

2A

Power Rating

120W

Number of Displays

4

Type

Digital

Output Connector

4 mm Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom