Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Low noise loovent extractor fan,30W 230V

RS Stock No.: 216-7688Brand: Airflow DevelopmentsManufacturers Part No.: 72364301
View all in Extractor Fans

Technical Document

Specifications

Function

Extraction

Air Flow

76m³/h

Noise Level

44dB(A)

Mounting

Wall Mounted

Face Dimensions

160 x 180mm

Depth

150mm

Face Height

160mm

Face Width

180mm

Stock information temporarily unavailable.

P.O.A.

Low noise loovent extractor fan,30W 230V

P.O.A.

Low noise loovent extractor fan,30W 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Function

Extraction

Air Flow

76m³/h

Noise Level

44dB(A)

Mounting

Wall Mounted

Face Dimensions

160 x 180mm

Depth

150mm

Face Height

160mm

Face Width

180mm