Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AKER, 20MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-20.000-X-15

RS Stock No.: 671-9643Brand: AKERManufacturers Part No.: S73305-20.000-X-15
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

AKER

Oscillator Type

Clock

Output Frequency

20MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.3mm

Maximum Operating Temperature

85°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Country of Origin

Taiwan, Province Of China

Product details

S73305

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD, 20MHz Crystal Oscillator 7x5mm SMD LFSPXO019992
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.444

BD 1.444 Each (Exc. Vat)

BD 1.588

BD 1.588 Each (inc. VAT)

AKER, 20MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-20.000-X-15
Select packaging type

BD 1.444

BD 1.444 Each (Exc. Vat)

BD 1.588

BD 1.588 Each (inc. VAT)

AKER, 20MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-20.000-X-15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD, 20MHz Crystal Oscillator 7x5mm SMD LFSPXO019992
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

AKER

Oscillator Type

Clock

Output Frequency

20MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.3mm

Maximum Operating Temperature

85°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Country of Origin

Taiwan, Province Of China

Product details

S73305

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD, 20MHz Crystal Oscillator 7x5mm SMD LFSPXO019992
P.O.A.Each (In a Pack of 5) (Exc. Vat)