Alfatronix PV DC-DC Converter, 13.6V dc/ 24A Output, 17 → 32 V dc Input, 288W, Clip Mount, +30°C Max Temp -25°C
Technical Document
Specifications
Brand
AlfatronixOutput Voltage
13.6V dc
Input Voltage Range
17 → 32 V dc
Power Rating
288W
Output Current
24A
Mounting Type
Clip Mount
Series
PV
Maximum Temperature
+30°C
Minimum Temperature
-25°C
Distrelec Product Id
16969141
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 91.839
BD 91.839 Each (Exc. Vat)
BD 101.023
BD 101.023 Each (inc. VAT)
Alfatronix PV DC-DC Converter, 13.6V dc/ 24A Output, 17 → 32 V dc Input, 288W, Clip Mount, +30°C Max Temp -25°C
1
BD 91.839
BD 91.839 Each (Exc. Vat)
BD 101.023
BD 101.023 Each (inc. VAT)
Alfatronix PV DC-DC Converter, 13.6V dc/ 24A Output, 17 → 32 V dc Input, 288W, Clip Mount, +30°C Max Temp -25°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AlfatronixOutput Voltage
13.6V dc
Input Voltage Range
17 → 32 V dc
Power Rating
288W
Output Current
24A
Mounting Type
Clip Mount
Series
PV
Maximum Temperature
+30°C
Minimum Temperature
-25°C
Distrelec Product Id
16969141
Country of Origin
United Kingdom