Alfatronix Dual USB Car Charger, 24V dc Input, 5V dc Output USB Type A, 3A
RS Stock No.: 288-3579Brand: AlfatronixManufacturers Part No.: PV65-DFFDistrelec Article No.: 30115076
Technical Document
Specifications
Brand
AlfatronixInput Voltage
24V dc
Output Voltage
5V dc
Output Connection Type
USB Type A
Output Current
3A
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 27.010
BD 27.010 Each (Exc. Vat)
BD 29.711
BD 29.711 Each (inc. VAT)
Alfatronix Dual USB Car Charger, 24V dc Input, 5V dc Output USB Type A, 3A
1
BD 27.010
BD 27.010 Each (Exc. Vat)
BD 29.711
BD 29.711 Each (inc. VAT)
Alfatronix Dual USB Car Charger, 24V dc Input, 5V dc Output USB Type A, 3A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AlfatronixInput Voltage
24V dc
Output Voltage
5V dc
Output Connection Type
USB Type A
Output Current
3A
Country of Origin
United Kingdom