Alfatronix Dual USB Car Charger, 9 → 32V dc Input, 5V dc Output USB Type A, 3A
RS Stock No.: 288-3580Brand: AlfatronixManufacturers Part No.: PV65R-DDistrelec Article No.: 30115077
Technical Document
Specifications
Brand
AlfatronixInput Voltage
9 → 32V dc
Output Voltage
5V dc
Output Connection Type
USB Type A
Output Current
3A
Country of Origin
United Kingdom
BD 30.178
BD 30.178 Each (Exc. Vat)
BD 33.196
BD 33.196 Each (inc. VAT)
Alfatronix Dual USB Car Charger, 9 → 32V dc Input, 5V dc Output USB Type A, 3A
1
BD 30.178
BD 30.178 Each (Exc. Vat)
BD 33.196
BD 33.196 Each (inc. VAT)
Alfatronix Dual USB Car Charger, 9 → 32V dc Input, 5V dc Output USB Type A, 3A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AlfatronixInput Voltage
9 → 32V dc
Output Voltage
5V dc
Output Connection Type
USB Type A
Output Current
3A
Country of Origin
United Kingdom