Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alfatronix Car Charger, 32V dc Input, 5V dc Output USB Type A, 3A

RS Stock No.: 288-3590Brand: AlfatronixManufacturers Part No.: PVPRO-DDistrelec Article No.: 30114536
View all in Car Chargers

Technical Document

Specifications

Input Voltage

32V dc

Output Voltage

5V dc

Output Connection Type

USB Type A

Output Current

3A

Distrelec Product Id

30114536

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 17.930

BD 17.930 Each (Exc. Vat)

BD 19.723

BD 19.723 Each (inc. VAT)

Alfatronix Car Charger, 32V dc Input, 5V dc Output USB Type A, 3A

BD 17.930

BD 17.930 Each (Exc. Vat)

BD 19.723

BD 19.723 Each (inc. VAT)

Alfatronix Car Charger, 32V dc Input, 5V dc Output USB Type A, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

32V dc

Output Voltage

5V dc

Output Connection Type

USB Type A

Output Current

3A

Distrelec Product Id

30114536

Country of Origin

United Kingdom