Technical Document
Specifications
Brand
Allegro MicrosystemsSensor Type
Hall Effect Sensors
Mounting Type
Through Hole
Magnetic Type
Linear
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Package Type
SIP
Pin Count
3
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
A1324/5/6 Linear Hall Effect Sensor with Analogue Output, Allegra Microsystems
The Allegro A1324/5/6 linear Hall-effect sensor ICs provide a voltage output that is proportional to the applied magnetic field. Featuring a quiescent voltage output of 50% of the supply voltage and are pre-programmed to sensitivities of 5.0 mV/g, 3.125 mV/g, and 2.5 mV/g, respectively.
Each IC integrates a Hall element, temperature-compensating circuitry, a small-signal high-gain amplifier, a clamped low-impedance output stage, and a proprietary dynamic offset cancellation technique.
Available in a 3-pin ultra-mini SIP package, and a 3-pin surface mount SOT-23 package.
Temperature-stable quiescent output voltage and sensitivity
Output voltage proportional to magnetic flux density
Low-noise output increases accuracy
Precise recoverability after temperature cycling
Ratiometric rail-to-rail output
Wide ambient temperature range: –40°C to 150°C
Immune to mechanical stress
Solid-state reliability
Enhanced EMC performance for stringent automotive applications
Hall Effect Sensors, Allegro MicroSystems
BD 250.250
BD 0.500 Each (In a Bag of 500) (Exc. Vat)
BD 275.275
BD 0.550 Each (In a Bag of 500) (inc. VAT)
500
BD 250.250
BD 0.500 Each (In a Bag of 500) (Exc. Vat)
BD 275.275
BD 0.550 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allegro MicrosystemsSensor Type
Hall Effect Sensors
Mounting Type
Through Hole
Magnetic Type
Linear
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Package Type
SIP
Pin Count
3
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
A1324/5/6 Linear Hall Effect Sensor with Analogue Output, Allegra Microsystems
The Allegro A1324/5/6 linear Hall-effect sensor ICs provide a voltage output that is proportional to the applied magnetic field. Featuring a quiescent voltage output of 50% of the supply voltage and are pre-programmed to sensitivities of 5.0 mV/g, 3.125 mV/g, and 2.5 mV/g, respectively.
Each IC integrates a Hall element, temperature-compensating circuitry, a small-signal high-gain amplifier, a clamped low-impedance output stage, and a proprietary dynamic offset cancellation technique.
Available in a 3-pin ultra-mini SIP package, and a 3-pin surface mount SOT-23 package.
Temperature-stable quiescent output voltage and sensitivity
Output voltage proportional to magnetic flux density
Low-noise output increases accuracy
Precise recoverability after temperature cycling
Ratiometric rail-to-rail output
Wide ambient temperature range: –40°C to 150°C
Immune to mechanical stress
Solid-state reliability
Enhanced EMC performance for stringent automotive applications