Allegro Microsystems Surface Mount Hall Effect Sensor, MLP, 6-Pin

RS Stock No.: 177-5546Brand: Allegro MicrosystemsManufacturers Part No.: A1395SEHLT-T
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Linear

Maximum Operating Supply Voltage

3.5 V

Minimum Operating Supply Voltage

2.5 V

Package Type

MLP

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Product details

A1391/2/3/5 3V Linear Hall Effect Sensors, Allegro Microsystems

The A1391/2/3/5 family of linear Hall effect sensors provides a voltage output that is directly proportional to an applied magnetic field.

The A139x minimise current consumption to less than 25 μA through the addition of a user-selectable sleep mode, perfect for battery-operated applications. You can control the current consumption by applying a logic level signal to the SLEEP pin. The outputs of the devices are not valid (high-impedance mode) during sleep mode.

High-impedance output during sleep mode
Compatible with 2.5 V to 3.5 V power supplies
10 mW power consumption in the active mode
Ratiometric output scales with the ratiometric supply reference voltage (VREF pin)
Temperature-stable quiescent output voltage and sensitivity
Wide ambient temperature range: –20°C to 85°C
ESD protection greater than 3 kV
Preset sensitivity and offset at final test

Hall Effect Sensors, Allegro MicroSystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,336.500

BD 0.446 Each (On a Reel of 3000) (Exc. Vat)

BD 1,470.150

BD 0.491 Each (On a Reel of 3000) (inc. VAT)

Allegro Microsystems Surface Mount Hall Effect Sensor, MLP, 6-Pin

BD 1,336.500

BD 0.446 Each (On a Reel of 3000) (Exc. Vat)

BD 1,470.150

BD 0.491 Each (On a Reel of 3000) (inc. VAT)

Allegro Microsystems Surface Mount Hall Effect Sensor, MLP, 6-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Linear

Maximum Operating Supply Voltage

3.5 V

Minimum Operating Supply Voltage

2.5 V

Package Type

MLP

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Product details

A1391/2/3/5 3V Linear Hall Effect Sensors, Allegro Microsystems

The A1391/2/3/5 family of linear Hall effect sensors provides a voltage output that is directly proportional to an applied magnetic field.

The A139x minimise current consumption to less than 25 μA through the addition of a user-selectable sleep mode, perfect for battery-operated applications. You can control the current consumption by applying a logic level signal to the SLEEP pin. The outputs of the devices are not valid (high-impedance mode) during sleep mode.

High-impedance output during sleep mode
Compatible with 2.5 V to 3.5 V power supplies
10 mW power consumption in the active mode
Ratiometric output scales with the ratiometric supply reference voltage (VREF pin)
Temperature-stable quiescent output voltage and sensitivity
Wide ambient temperature range: –20°C to 85°C
ESD protection greater than 3 kV
Preset sensitivity and offset at final test

Hall Effect Sensors, Allegro MicroSystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more