Technical Document
Specifications
Brand
Allegro MicrosystemsMotor Type
Stepper
Output Configuration
Bipolar
Maximum IGBT Collector Current
2A
Maximum Collector Emitter Voltage
35 V
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
3 V
Dimensions
7.8 x 4.4 x 1.05mm
Width
4.4mm
Height
1.05mm
Minimum Operating Temperature
-20 °C
Length
7.8mm
Maximum Operating Temperature
+85 °C
Product details
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
BD 2.585
BD 2.585 Each (Exc. Vat)
BD 2.843
BD 2.843 Each (inc. VAT)
Standard
1
BD 2.585
BD 2.585 Each (Exc. Vat)
BD 2.843
BD 2.843 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allegro MicrosystemsMotor Type
Stepper
Output Configuration
Bipolar
Maximum IGBT Collector Current
2A
Maximum Collector Emitter Voltage
35 V
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
3 V
Dimensions
7.8 x 4.4 x 1.05mm
Width
4.4mm
Height
1.05mm
Minimum Operating Temperature
-20 °C
Length
7.8mm
Maximum Operating Temperature
+85 °C
Product details