Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allegro Microsystems, A4403GEUTR-T Step-Down Switching Regulator, 1-Channel 3A 16-Pin, QFN

RS Stock No.: 177-5539Brand: Allegro MicrosystemsManufacturers Part No.: A4403GEUTR-T
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

3A

Regulator Function

Buck Controller

Minimum Input Voltage

9 V

Maximum Input Voltage

46 V

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

2000 kHz

Package Type

QFN

Switching Regulator

Yes

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

4 x 4 x 0.75mm

Maximum Operating Temperature

+105 °C

Length

4mm

Height

0.75mm

Country of Origin

United States

Product details

DC/DC Switching Regulators, Allegro Microsystems

A high-voltage buck converter with a competitive rate of efficiency. Able to handle a wide input operating voltage range, this step-down regulator is typically used in consumer equipment power supplies.

Switching Voltage Regulators, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 685.125

BD 0.457 Each (On a Reel of 1500) (Exc. Vat)

BD 753.637

BD 0.503 Each (On a Reel of 1500) (inc. VAT)

Allegro Microsystems, A4403GEUTR-T Step-Down Switching Regulator, 1-Channel 3A 16-Pin, QFN

BD 685.125

BD 0.457 Each (On a Reel of 1500) (Exc. Vat)

BD 753.637

BD 0.503 Each (On a Reel of 1500) (inc. VAT)

Allegro Microsystems, A4403GEUTR-T Step-Down Switching Regulator, 1-Channel 3A 16-Pin, QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

3A

Regulator Function

Buck Controller

Minimum Input Voltage

9 V

Maximum Input Voltage

46 V

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

2000 kHz

Package Type

QFN

Switching Regulator

Yes

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

4 x 4 x 0.75mm

Maximum Operating Temperature

+105 °C

Length

4mm

Height

0.75mm

Country of Origin

United States

Product details

DC/DC Switching Regulators, Allegro Microsystems

A high-voltage buck converter with a competitive rate of efficiency. Able to handle a wide input operating voltage range, this step-down regulator is typically used in consumer equipment power supplies.

Switching Voltage Regulators, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more