Allegro Microsystems ACS712ELCTR-20A-T, Hall Effect Sensor IC 8-Pin, SOIC

RS Stock No.: 680-7135Brand: Allegro MicrosystemsManufacturers Part No.: ACS712ELCTR-20A-T
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Pin Count

8

Mounting Type

Surface Mount

Dimensions

4.9 x 3.9 x 1.5mm

Minimum Operating Supply Voltage

4.5 V

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Product details

Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems

Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%

Hall Effect Current Sensors, Allegro MicroSystems

You may be interested in
Stock information temporarily unavailable.

BD 1.430

BD 1.430 Each (Exc. Vat)

BD 1.573

BD 1.573 Each (inc. VAT)

Allegro Microsystems ACS712ELCTR-20A-T, Hall Effect Sensor IC 8-Pin, SOIC
Select packaging type

BD 1.430

BD 1.430 Each (Exc. Vat)

BD 1.573

BD 1.573 Each (inc. VAT)

Allegro Microsystems ACS712ELCTR-20A-T, Hall Effect Sensor IC 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 1.430
25 - 99BD 1.028
100 - 249BD 1.012
250 - 499BD 1.001
500+BD 0.996
You may be interested in

Technical Document

Specifications

Pin Count

8

Mounting Type

Surface Mount

Dimensions

4.9 x 3.9 x 1.5mm

Minimum Operating Supply Voltage

4.5 V

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Product details

Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems

Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%

Hall Effect Current Sensors, Allegro MicroSystems

You may be interested in