Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Guardmaster Rope Pull Switch Cable

RS Stock No.: 366-3929Brand: Allen Bradley GuardmasterManufacturers Part No.: 440E-A13083
brand-logo
View all in Rope Pull Switch Cable

Technical Document

Specifications

Accessory Type

Installation Kit

For Use With

440E Rope Pull Switch

Size

30m

Country of Origin

Vietnam

Product details

Allen Bradley Guardmaster Lifeline Rope Tensioner System (LRTS)

Save yourself time and effort when installing your cable-actuated safety system by using the innovative Lifeline Rope Tensioning System (LRTS) by Allen Bradley Guardmaster.

The LRTS is a unique tensioning system designed to enable easy, speedy, and efficient set-up of rope actuated systems, while other methods can be awkward and time-consuming. The LRTS is compatible with most rope switches including the 440E range. The wire is tensioned by turning the setting bolt on the tensioner with a hexagon key.

440E Switches: The Allen Bradley Guardmaster 440E Rope Pull Switches have a steel wire rope which is connected to latching pull switches, so that when the rope is pulled in any direction along the length the switch is instantly tripped to stop the moving apparatus, minimising risk of injury and risk of damage to equipment.

Features and Benefits:

• Time saving – Can be installed and commissioned in approximately 3 minutes
• Wire adjustment up to 300mm
• No specialist tools required – easy installation
• Cable tidy incorporated into cable grips, which allow quick thread and grip of wire
• Tensioning is simple via use of an Allen key
• Helps to implement a simple and effective emergency stop rope pull system but can be used for other applications
• 500N tensioner holding force

Note: Stock no. 873-2171 is a tensioner and hexagon key only.

Supplied with: 1 tensioner, 2 grippers, rope, eye bolts and hexagon key.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster Rope Pull Switch Cable

P.O.A.

Allen Bradley Guardmaster Rope Pull Switch Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Installation Kit

For Use With

440E Rope Pull Switch

Size

30m

Country of Origin

Vietnam

Product details

Allen Bradley Guardmaster Lifeline Rope Tensioner System (LRTS)

Save yourself time and effort when installing your cable-actuated safety system by using the innovative Lifeline Rope Tensioning System (LRTS) by Allen Bradley Guardmaster.

The LRTS is a unique tensioning system designed to enable easy, speedy, and efficient set-up of rope actuated systems, while other methods can be awkward and time-consuming. The LRTS is compatible with most rope switches including the 440E range. The wire is tensioned by turning the setting bolt on the tensioner with a hexagon key.

440E Switches: The Allen Bradley Guardmaster 440E Rope Pull Switches have a steel wire rope which is connected to latching pull switches, so that when the rope is pulled in any direction along the length the switch is instantly tripped to stop the moving apparatus, minimising risk of injury and risk of damage to equipment.

Features and Benefits:

• Time saving – Can be installed and commissioned in approximately 3 minutes
• Wire adjustment up to 300mm
• No specialist tools required – easy installation
• Cable tidy incorporated into cable grips, which allow quick thread and grip of wire
• Tensioning is simple via use of an Allen key
• Helps to implement a simple and effective emergency stop rope pull system but can be used for other applications
• 500N tensioner holding force

Note: Stock no. 873-2171 is a tensioner and hexagon key only.

Supplied with: 1 tensioner, 2 grippers, rope, eye bolts and hexagon key.