Allen Bradley Guardmaster 440E Rope Pull Switch, 30m, 3NC/1NO, Straight

RS Stock No.: 427-1161Brand: Allen Bradley GuardmasterManufacturers Part No.: 440E-D13112
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

3NC/1NO

Cable Length

30m

Mounting Orientation

Straight

IP Rating

IP67

Series

440E

Range

LIFELINE 3

Length

204mm

Width

40mm

Depth

56mm

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+80°C

Dimensions

204 x 40 x 56mm

Maximum AC Voltage

600V

Maximum DC Voltage

24V

Conduit Entry

M20

Minimum Operating Temperature

-25°C

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440E Rope Pull Switch, 30m, 3NC/1NO, Straight

P.O.A.

Allen Bradley Guardmaster 440E Rope Pull Switch, 30m, 3NC/1NO, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Normal State Configuration

3NC/1NO

Cable Length

30m

Mounting Orientation

Straight

IP Rating

IP67

Series

440E

Range

LIFELINE 3

Length

204mm

Width

40mm

Depth

56mm

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+80°C

Dimensions

204 x 40 x 56mm

Maximum AC Voltage

600V

Maximum DC Voltage

24V

Conduit Entry

M20

Minimum Operating Temperature

-25°C

Country of Origin

Dominican Republic