Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Guardmaster 440E Rope Pull Switch, 75m, 2NO/2NC, Straight

RS Stock No.: 627-3557Brand: Allen Bradley GuardmasterManufacturers Part No.: 440E-L22BNSM
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

2NO/2NC

Cable Length

75m

Mounting Orientation

Straight

IP Rating

IP66, IP67, IP69K

Series

440E

Range

LIFELINE 4

Length

209.5mm

Width

62mm

Depth

85mm

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Dimensions

209.5 x 62 x 85mm

Maximum AC Voltage

600V

Maximum DC Voltage

24V

Conduit Entry

M20

Minimum Operating Temperature

-25°C

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440E Rope Pull Switch, 75m, 2NO/2NC, Straight

P.O.A.

Allen Bradley Guardmaster 440E Rope Pull Switch, 75m, 2NO/2NC, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Normal State Configuration

2NO/2NC

Cable Length

75m

Mounting Orientation

Straight

IP Rating

IP66, IP67, IP69K

Series

440E

Range

LIFELINE 4

Length

209.5mm

Width

62mm

Depth

85mm

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Dimensions

209.5 x 62 x 85mm

Maximum AC Voltage

600V

Maximum DC Voltage

24V

Conduit Entry

M20

Minimum Operating Temperature

-25°C

Country of Origin

Dominican Republic