Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

MatGuard 440-F Safety Mat, Plastisol Vinyl 1m x 1m

RS Stock No.: 249-6273Brand: Allen Bradley GuardmasterManufacturers Part No.: 440F-M2020BYNN
brand-logo
View all in Safety Mats

Technical Document

Specifications

Range

MatGuard

Series

440-F

Protected Area

1000 x 1000mm

Length

1m

Width

1m

Thickness

16mm

Mat Material

Plastisol Vinyl

IP Rating

IP67

Dimensions

1000 x 1000 mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

MatGuard 440-F Safety Mat, Plastisol Vinyl 1m x 1m

P.O.A.

MatGuard 440-F Safety Mat, Plastisol Vinyl 1m x 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

MatGuard

Series

440-F

Protected Area

1000 x 1000mm

Length

1m

Width

1m

Thickness

16mm

Mat Material

Plastisol Vinyl

IP Rating

IP67

Dimensions

1000 x 1000 mm

Country of Origin

United States