Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch, Power to Unlock, 230V ac/dc, Actuator Included

RS Stock No.: 356-6193Brand: Allen Bradley GuardmasterManufacturers Part No.: 440G-L07262
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

230V ac/dc

Series

440G-L

Actuator Included

Yes

Range

Atlas 5

Actuator Type

Standard

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Metal

IP Rating

IP65

Depth

184mm

Width

56mm

Length

90mm

Width

56mm

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch, Power to Unlock, 230V ac/dc, Actuator Included

P.O.A.

Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch, Power to Unlock, 230V ac/dc, Actuator Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

230V ac/dc

Series

440G-L

Actuator Included

Yes

Range

Atlas 5

Actuator Type

Standard

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Metal

IP Rating

IP65

Depth

184mm

Width

56mm

Length

90mm

Width

56mm

Country of Origin

Poland