Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Guardmaster 440G-TZ Series Solenoid Interlock Switch, Power to Unlock, 24V dc, Actuator Included

RS Stock No.: 890-2989Brand: Allen Bradley GuardmasterManufacturers Part No.: 440G-TZS21UPRH
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

440G-TZ

Actuator Included

Yes

Range

TLS-ZR GD2

Safety Contacts

2 PNP

Conduit Entry

M12

Auxiliary Contacts

1 PNP

Housing Material

Plastic

IP Rating

IP66, IP69K

Length

92mm

Width

39mm

Standards Met

EN ISO 13849-1, IEC 60947-5-1, IEC 60947-5-3, IEC 61508, IEC 62061, ISO14119

Depth

126mm

Width

39mm

Country of Origin

Dominican Republic

Product details

Allen Bradley Guardmaster TLS-ZR GD2 / TLS-ZL GD2 Solenoid Interlock Switch

Experience flawless protection for personnel and keep your equipment safe from interference with the TLS-ZR GD2 and TLS-ZL GD2 Solenoid Interlock Switches by Allen Bradley Guardmaster.

These devices are positive mode, tongue operated safety interlock switches which are used to secure a machine guard firmly in place while the machine is in motion, and cut off power when the safety barrier is open, thereby preventing unsafe access to hazardous areas.

These advanced safety switches are identical to the existing TLS-GD2 range, however they also include an embedded RFID door target which is mounted close coupled with the supplied fully-flexible actuator. It offers superior reliability as it can detect if an actuator key breaks or becomes separated from its gate mounted position, and will shut down the OSSD safety outputs. These switches have two-channel solid-state OSSD outputs series connectable to ISO 14119 - locking/unlocking is achieved using a logic level signal input.

They offer an easy and cost-effective upgrade to the standard TLS-GD2 as they have the same mechanical arrangement. These switches can be released in emergencies by two manual release points with security screws. An optional lid-mounted key-release style can also be supplied. They offer a choice of auxiliary functionality – either lock status (locked/unlocked) or door position status (door open/closed).

Features and Benefits:

• Meets PLe to EN/ISO 13849-1, the highest performance level, certified by the TÜV
• Embedded RFID uniquely coded door target
• High locking force 2000 N (450 lb)
• Easy wiring with M12 8-Pin Quick Disconnect
• Three actuator entry points due to rotatable head, which has two entry slots; a blanking plug is provided to seal the unused slot
• Protected against damage from actuator due to poor safety barrier alignment and wear-and-tear with stainless-steel actuator guide
• Excellent ingress protection rating of IP69K, making them suitable for harsh washdown applications

TLS-ZR GD2: This is a Power-to-Release switch - the safety guard may only be opened when a logic signal is applied to the switch after which the internal microprocessor will enable the internal solenoid, which releases the lock mechanism

TLS-ZL GD2: This is a Power-to-Lock switch, the safety guard will be locked when a logic signal is applied to the switch after which the internal microprocessor will enable the internal solenoid, which engages the lock mechanism

Standards:
EN 954-1, ISO 13849-1, IEC/EN 60204-1, NFPA 79, EN 1088, ISO 14119, IEC/EN 60947-5-1, ANSI B11.19, AS 4024.1.

Approvals: CCC, CE, cULus, TUV.

Warning: Due to stock no. 890-2985 being a power-to-lock switch, provisions may be required to ensure that a dangerous situation can not result from open circuit faults or power failures.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440G-TZ Series Solenoid Interlock Switch, Power to Unlock, 24V dc, Actuator Included

P.O.A.

Allen Bradley Guardmaster 440G-TZ Series Solenoid Interlock Switch, Power to Unlock, 24V dc, Actuator Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

440G-TZ

Actuator Included

Yes

Range

TLS-ZR GD2

Safety Contacts

2 PNP

Conduit Entry

M12

Auxiliary Contacts

1 PNP

Housing Material

Plastic

IP Rating

IP66, IP69K

Length

92mm

Width

39mm

Standards Met

EN ISO 13849-1, IEC 60947-5-1, IEC 60947-5-3, IEC 61508, IEC 62061, ISO14119

Depth

126mm

Width

39mm

Country of Origin

Dominican Republic

Product details

Allen Bradley Guardmaster TLS-ZR GD2 / TLS-ZL GD2 Solenoid Interlock Switch

Experience flawless protection for personnel and keep your equipment safe from interference with the TLS-ZR GD2 and TLS-ZL GD2 Solenoid Interlock Switches by Allen Bradley Guardmaster.

These devices are positive mode, tongue operated safety interlock switches which are used to secure a machine guard firmly in place while the machine is in motion, and cut off power when the safety barrier is open, thereby preventing unsafe access to hazardous areas.

These advanced safety switches are identical to the existing TLS-GD2 range, however they also include an embedded RFID door target which is mounted close coupled with the supplied fully-flexible actuator. It offers superior reliability as it can detect if an actuator key breaks or becomes separated from its gate mounted position, and will shut down the OSSD safety outputs. These switches have two-channel solid-state OSSD outputs series connectable to ISO 14119 - locking/unlocking is achieved using a logic level signal input.

They offer an easy and cost-effective upgrade to the standard TLS-GD2 as they have the same mechanical arrangement. These switches can be released in emergencies by two manual release points with security screws. An optional lid-mounted key-release style can also be supplied. They offer a choice of auxiliary functionality – either lock status (locked/unlocked) or door position status (door open/closed).

Features and Benefits:

• Meets PLe to EN/ISO 13849-1, the highest performance level, certified by the TÜV
• Embedded RFID uniquely coded door target
• High locking force 2000 N (450 lb)
• Easy wiring with M12 8-Pin Quick Disconnect
• Three actuator entry points due to rotatable head, which has two entry slots; a blanking plug is provided to seal the unused slot
• Protected against damage from actuator due to poor safety barrier alignment and wear-and-tear with stainless-steel actuator guide
• Excellent ingress protection rating of IP69K, making them suitable for harsh washdown applications

TLS-ZR GD2: This is a Power-to-Release switch - the safety guard may only be opened when a logic signal is applied to the switch after which the internal microprocessor will enable the internal solenoid, which releases the lock mechanism

TLS-ZL GD2: This is a Power-to-Lock switch, the safety guard will be locked when a logic signal is applied to the switch after which the internal microprocessor will enable the internal solenoid, which engages the lock mechanism

Standards:
EN 954-1, ISO 13849-1, IEC/EN 60204-1, NFPA 79, EN 1088, ISO 14119, IEC/EN 60947-5-1, ANSI B11.19, AS 4024.1.

Approvals: CCC, CE, cULus, TUV.

Warning: Due to stock no. 890-2985 being a power-to-lock switch, provisions may be required to ensure that a dangerous situation can not result from open circuit faults or power failures.