Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Guardmaster Standard Actuator for Use with Trojan T5 Safety Switch, Trojan T6 Safety Switch

RS Stock No.: 189-5461Brand: Allen Bradley GuardmasterManufacturers Part No.: 440K-A11095
brand-logo

Technical Document

Specifications

Accessory Type

Actuator

For Use With

Trojan T5 Safety Switch, Trojan T6 Safety Switch

Actuator Type

Standard

Size

52 x 14.5 x 31.2

Material

Stainless Steel

Country of Origin

China

Product details

Allen Bradley Guardmaster Trojan 5 Safety Switches

The Trojan 5 Safety Interlock Switches by Allen Bradley Guardmaster offer excellent protection for machine operators and equipment by helping to prevent access to unsafe areas where machinery is running.

These interlock switches are designed to be installed on the leading edge of a guard door. They feature dual key entry slots and a rotatable head which allows up to 4 actuator entry points. They can be mounted in any position, offering greater application flexibility. They are also environmentally sealed to IP67, making them dust-proof and water-tight.

The Trojan 5 switches have either Break Before Make action (contacts opening before closing) or Make Before Break action (contacts closing before opening). A movement trajectory of 6 mm is sufficient to activate the switch. They are ideally suited for hinged, lift-off, and sliding doors.

Interlock Switch

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster Standard Actuator for Use with Trojan T5 Safety Switch, Trojan T6 Safety Switch

P.O.A.

Allen Bradley Guardmaster Standard Actuator for Use with Trojan T5 Safety Switch, Trojan T6 Safety Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Actuator

For Use With

Trojan T5 Safety Switch, Trojan T6 Safety Switch

Actuator Type

Standard

Size

52 x 14.5 x 31.2

Material

Stainless Steel

Country of Origin

China

Product details

Allen Bradley Guardmaster Trojan 5 Safety Switches

The Trojan 5 Safety Interlock Switches by Allen Bradley Guardmaster offer excellent protection for machine operators and equipment by helping to prevent access to unsafe areas where machinery is running.

These interlock switches are designed to be installed on the leading edge of a guard door. They feature dual key entry slots and a rotatable head which allows up to 4 actuator entry points. They can be mounted in any position, offering greater application flexibility. They are also environmentally sealed to IP67, making them dust-proof and water-tight.

The Trojan 5 switches have either Break Before Make action (contacts opening before closing) or Make Before Break action (contacts closing before opening). A movement trajectory of 6 mm is sufficient to activate the switch. They are ideally suited for hinged, lift-off, and sliding doors.

Interlock Switch