Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Filled PBT

RS Stock No.: 873-2200Brand: Allen Bradley GuardmasterManufacturers Part No.: 440K-T11110
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

240V

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Glass Filled PBT

Range

Trojan 5

IP Rating

IP67

Number of Head Directions

8

Series

440K

Standards Met

ANSI B11.19, AS4024.1, CE Listed, cULus Listed, EN1088, EN954-1, IEC/EN60204-1, IEC60947-5-1, ISO13849-1, ISO14119, NFPA79, TUV

Maximum Current

6A

Auxiliary Contacts

1NO

Depth

32mm

Minimum Operating Temperature

-20°C

Length

95mm

Width

52mm

Maximum Operating Temperature

+80°C

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Filled PBT

P.O.A.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Filled PBT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

240V

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Glass Filled PBT

Range

Trojan 5

IP Rating

IP67

Number of Head Directions

8

Series

440K

Standards Met

ANSI B11.19, AS4024.1, CE Listed, cULus Listed, EN1088, EN954-1, IEC/EN60204-1, IEC60947-5-1, ISO13849-1, ISO14119, NFPA79, TUV

Maximum Current

6A

Auxiliary Contacts

1NO

Depth

32mm

Minimum Operating Temperature

-20°C

Length

95mm

Width

52mm

Maximum Operating Temperature

+80°C

Country of Origin

Dominican Republic