Allen Bradley Guardmaster 440K Safety Interlock Switch, 3NC/1NO, Keyed Actuator Included, Glass Filled PBT

RS Stock No.: 378-1623Brand: Allen Bradley GuardmasterManufacturers Part No.: 440K-T11171
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

3NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

3NC

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Connection Type

M20

Housing Material

Glass Filled PBT

Range

Trojan 6

IP Rating

IP67

Number of Head Directions

4

Series

440K

Maximum Operating Temperature

+80°C

Maximum Current

2 A, 6A

Auxiliary Contacts

1NO

Minimum Operating Temperature

-20°C

Depth

52mm

Length

95mm

Width

32mm

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 3NC/1NO, Keyed Actuator Included, Glass Filled PBT

P.O.A.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 3NC/1NO, Keyed Actuator Included, Glass Filled PBT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

3NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

3NC

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Connection Type

M20

Housing Material

Glass Filled PBT

Range

Trojan 6

IP Rating

IP67

Number of Head Directions

4

Series

440K

Maximum Operating Temperature

+80°C

Maximum Current

2 A, 6A

Auxiliary Contacts

1NO

Minimum Operating Temperature

-20°C

Depth

52mm

Length

95mm

Width

32mm

Country of Origin

Dominican Republic