Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Filled PBT

RS Stock No.: 330-0713Brand: Allen Bradley GuardmasterManufacturers Part No.: 440K-T11205
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

240V

Maximum DC Voltage

24V

Connection Type

M12

Housing Material

Glass Filled PBT

Range

Trojan 5

IP Rating

IP67

Number of Head Directions

4

Series

440K

Minimum Operating Temperature

-20°C

Depth

52mm

Length

95mm

Width

32mm

Maximum Operating Temperature

+80°C

Maximum Current

6A

Auxiliary Contacts

1NO

Country of Origin

Dominican Republic

Product details

Allen Bradley Guardmaster - Trojan 5 Safety Interlock Switches

Give your machine guard door a safety upgrade with the Trojan™ 5 Safety Switches by Allen Bradley Guardmaster.

The Trojan 5 switches are universal tongue (or key) operated interlock switches which prevent access to hazardous areas where machinery may be in motion. They have dual key entry slots and rotatable heads, which can be moved by releasing the cover screws, and offer four actuator entry options. They are designed to fit the leading edge of sliding, hinged or lift-off guards. They are easy to install and are operated by inserting a specially-profiled stainless steel key that is permanently attached to the leading edge of the guard door. The actuator is tamper resistant and will only operate when mounted to the guard, ensuring optimal security and stability.

These switches have 3 sets of contacts: 1 NO (Normally Open) / 2 NC (Normally Closed). They are sealed to IP67, making them suitable for use in wet environments where machinery is regularly washed down. They are also fully protected against ingress of dust. All switches come with an actuator.

Cat. 1 device per EN 954-1 dual channel interlocks suitable for Cat. 3 or 4 systems.

Forced guided contacts - complies with EN 1088, IEC 947-5-1
CE Marked for all applicable directives, cULus, TÜV, and CCC

Standards

EN 954-1, ISO 13849-1, IEC/EN 60204-1, NFPA 79, EN 1088, ISO 14119, IEC/EN 60947-5-1, ANSI B11.19, AS 4024.1.

Interlock Switch

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Filled PBT

P.O.A.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Filled PBT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

240V

Maximum DC Voltage

24V

Connection Type

M12

Housing Material

Glass Filled PBT

Range

Trojan 5

IP Rating

IP67

Number of Head Directions

4

Series

440K

Minimum Operating Temperature

-20°C

Depth

52mm

Length

95mm

Width

32mm

Maximum Operating Temperature

+80°C

Maximum Current

6A

Auxiliary Contacts

1NO

Country of Origin

Dominican Republic

Product details

Allen Bradley Guardmaster - Trojan 5 Safety Interlock Switches

Give your machine guard door a safety upgrade with the Trojan™ 5 Safety Switches by Allen Bradley Guardmaster.

The Trojan 5 switches are universal tongue (or key) operated interlock switches which prevent access to hazardous areas where machinery may be in motion. They have dual key entry slots and rotatable heads, which can be moved by releasing the cover screws, and offer four actuator entry options. They are designed to fit the leading edge of sliding, hinged or lift-off guards. They are easy to install and are operated by inserting a specially-profiled stainless steel key that is permanently attached to the leading edge of the guard door. The actuator is tamper resistant and will only operate when mounted to the guard, ensuring optimal security and stability.

These switches have 3 sets of contacts: 1 NO (Normally Open) / 2 NC (Normally Closed). They are sealed to IP67, making them suitable for use in wet environments where machinery is regularly washed down. They are also fully protected against ingress of dust. All switches come with an actuator.

Cat. 1 device per EN 954-1 dual channel interlocks suitable for Cat. 3 or 4 systems.

Forced guided contacts - complies with EN 1088, IEC 947-5-1
CE Marked for all applicable directives, cULus, TÜV, and CCC

Standards

EN 954-1, ISO 13849-1, IEC/EN 60204-1, NFPA 79, EN 1088, ISO 14119, IEC/EN 60947-5-1, ANSI B11.19, AS 4024.1.

Interlock Switch