Hazardous Product

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250 V ac, 300V dc, ABS Housing, NO/NC, 10m

RS Stock No.: 873-2219Brand: Allen Bradley GuardmasterManufacturers Part No.: 440N-S32033
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

250 V ac, 300V dc

Safety Contacts

NO/NC

Housing Material

ABS

Connection Type

10m Cable

Actuator Type

Magnetic

Auxiliary Contacts

NC

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

9 mm

Series

440N

Range

Sipha

IP Rating

IP67

Supply Current

500mA

Length

82mm

Width

19mm

Standards Met

ANSI B11.19, AS4024.1, CE Listed, cULus Listed, EN1088, EN954-1, IEC/EN60204-1, IEC/EN60947-5-3, IEC60947-5-1, ISO13849-1, ISO14119, NFPA79, TUV

Depth

19mm

Country of Origin

Dominican Republic

Product details

Allen-Bradley Sipha S2 Non-contact Safety Switch

The Sipha S2 is a non-contact switch in a slim ABS housing with moulded-in brackets, making it extremely versatile and simple to install. It incorporates several magnetically sensitive elements, which must be triggered in a particular sequence to operate correctly. It is designed to operate with its own actuator to help prevent the switch being defeated by a simple magnet. The Sipha S1 must be connected to the Sipha control unit to provide a monitored circuit.

Coding meets the requirements of more complex applications where simple magnetically actuated switching may not be sufficient
Head & actuator are IP67 rated, which is ideal for steam cleaning or high pressure hosing down
Non-contact actuation
Magnetic coded sensing
Slim moulded ABS housing, 82x19x19mm
Must be operated with its own safety control unit

Supplied with

Stock nos. 334-0777 & 335-5763 have a 3m cable attached, stock no. 873-2219 has a 10m cable attached.

Approvals

UL, CSA.

Standards

EN1088, EN292, EN60204-1.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250 V ac, 300V dc, ABS Housing, NO/NC, 10m

P.O.A.

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250 V ac, 300V dc, ABS Housing, NO/NC, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

250 V ac, 300V dc

Safety Contacts

NO/NC

Housing Material

ABS

Connection Type

10m Cable

Actuator Type

Magnetic

Auxiliary Contacts

NC

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

9 mm

Series

440N

Range

Sipha

IP Rating

IP67

Supply Current

500mA

Length

82mm

Width

19mm

Standards Met

ANSI B11.19, AS4024.1, CE Listed, cULus Listed, EN1088, EN954-1, IEC/EN60204-1, IEC/EN60947-5-3, IEC60947-5-1, ISO13849-1, ISO14119, NFPA79, TUV

Depth

19mm

Country of Origin

Dominican Republic

Product details

Allen-Bradley Sipha S2 Non-contact Safety Switch

The Sipha S2 is a non-contact switch in a slim ABS housing with moulded-in brackets, making it extremely versatile and simple to install. It incorporates several magnetically sensitive elements, which must be triggered in a particular sequence to operate correctly. It is designed to operate with its own actuator to help prevent the switch being defeated by a simple magnet. The Sipha S1 must be connected to the Sipha control unit to provide a monitored circuit.

Coding meets the requirements of more complex applications where simple magnetically actuated switching may not be sufficient
Head & actuator are IP67 rated, which is ideal for steam cleaning or high pressure hosing down
Non-contact actuation
Magnetic coded sensing
Slim moulded ABS housing, 82x19x19mm
Must be operated with its own safety control unit

Supplied with

Stock nos. 334-0777 & 335-5763 have a 3m cable attached, stock no. 873-2219 has a 10m cable attached.

Approvals

UL, CSA.

Standards

EN1088, EN292, EN60204-1.