Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 10m Cable

RS Stock No.: 703-4867Brand: Allen Bradley GuardmasterManufacturers Part No.: 440N-Z21W1PB
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

10m Cable

Actuator Type

Magnetic

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

10 mm

Series

440N

Range

MC2

IP Rating

IP69K

Depth

16.5mm

Width

29mm

Length

48mm

Country of Origin

Dominican Republic

Product details

MC2, Coded, IP69K

Non-contact actuation
Magnetic coded sensing
High tolerance to misalignment
LED indication
2 N/C solid state relay outputs and 1 PNP auxiliary output
Switching current: 200 mA @ 24Vdc
Supply Voltage: 24Vdc
IP 69K protection rating
Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 10m Cable

P.O.A.

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 10m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

10m Cable

Actuator Type

Magnetic

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

10 mm

Series

440N

Range

MC2

IP Rating

IP69K

Depth

16.5mm

Width

29mm

Length

48mm

Country of Origin

Dominican Republic

Product details

MC2, Coded, IP69K

Non-contact actuation
Magnetic coded sensing
High tolerance to misalignment
LED indication
2 N/C solid state relay outputs and 1 PNP auxiliary output
Switching current: 200 mA @ 24Vdc
Supply Voltage: 24Vdc
IP 69K protection rating
Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems