Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, Plastic Housing, 2NC, 3m Cable

RS Stock No.: 703-4858Brand: Allen Bradley GuardmasterManufacturers Part No.: 440N-Z2NRS1A
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

3m Cable

Actuator Type

Coded

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Range

MC1

Series

440N

Switching Distance

8 mm

IP Rating

IP67

Depth

12mm

Width

25mm

Length

48mm

Housing Colour

Red

Country of Origin

Dominican Republic

Product details

Allen Bradley Guardmaster MC1, Coded

Features and Benefits:

• Magnetic coded sensing for superior security
• High tolerance to guard door misalignment
• Non-contact actuation ensures less wear-and-tear and longer service life
• 2 NC reed safety outputs
• High IP67 protection rating – suitable for use in washdown applications
• Switching current: 200 mA @ 24Vdc

Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems

Standards:

EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, IEC60947- 5-1, IEC/EN60947-5-3, ANSI B11.19, AS4024.1

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, Plastic Housing, 2NC, 3m Cable

P.O.A.

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, Plastic Housing, 2NC, 3m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

3m Cable

Actuator Type

Coded

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Range

MC1

Series

440N

Switching Distance

8 mm

IP Rating

IP67

Depth

12mm

Width

25mm

Length

48mm

Housing Colour

Red

Country of Origin

Dominican Republic

Product details

Allen Bradley Guardmaster MC1, Coded

Features and Benefits:

• Magnetic coded sensing for superior security
• High tolerance to guard door misalignment
• Non-contact actuation ensures less wear-and-tear and longer service life
• 2 NC reed safety outputs
• High IP67 protection rating – suitable for use in washdown applications
• Switching current: 200 mA @ 24Vdc

Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems

Standards:

EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, IEC60947- 5-1, IEC/EN60947-5-3, ANSI B11.19, AS4024.1